WIKA, 80 mm 1/2 in NPT 1/2 in NPT Differential Pressure Gauge, 1.6 bar
- RS Stock No.:
- 709-391
- Mfr. Part No.:
- 48788228
- Brand:
- WIKA
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-391
- Mfr. Part No.:
- 48788228
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 1.6bar | |
| Product Type | Differential Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | 1/2 in NPT | |
| Connection Type | 1/2 in NPT | |
| Accuracy | 3 % | |
| Series | 700.01 | |
| Dial Size | 80mm | |
| Connection Location | Side Entry | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1.6bar | ||
Product Type Differential Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size 1/2 in NPT | ||
Connection Type 1/2 in NPT | ||
Accuracy 3 % | ||
Series 700.01 | ||
Dial Size 80mm | ||
Connection Location Side Entry | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge is particularly intended for the monitoring of differential pressures even in the case of high working pressures in gas and Air preparation and supply systems. Its modular design with a measuring system of stainless steel enables an optimal price/performance ratio.
High overload capacity
Compact system case
Related links
- WIKA 1/2 in NPT 1/2 in NPT Differential Pressure Gauge 1.6 bar
- WIKA G 1/4 Female Differential Pressure Gauge 1.6 bar
- WIKA G 1/2 Pressure Gauge 1.6 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 1.6 bar
- WIKA 1/2 in NPT Threaded Pressure Gauge 1.6 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 1.6 bar
- WIKA 1/4 in NPT NPTF Differential Pressure Gauge 1 bar
- WIKA 1/4 in NPT NPTF Differential Pressure Gauge 4 bar
