WIKA, 80 mm G 1/4 Process Differential Pressure Gauge, 4 bar
- RS Stock No.:
- 268-5183
- Mfr. Part No.:
- 13376862
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,478.58
(exc. GST)
$1,626.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,478.58 |
*price indicative
- RS Stock No.:
- 268-5183
- Mfr. Part No.:
- 13376862
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Differential Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 2 x G 1/4 Female | |
| Connection Size | G 1/4 | |
| Connection Type | Process | |
| Accuracy | 3% Full Scale Ascending (Model 700.01), 5% Full Scale Ascending (Model 700.02)% | |
| Series | 700.01 | |
| Case Material | Aluminium | |
| Dial Size | 80mm | |
| Connection Location | Side Entry | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 4bar | ||
Product Type Differential Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 2 x G 1/4 Female | ||
Connection Size G 1/4 | ||
Connection Type Process | ||
Accuracy 3% Full Scale Ascending (Model 700.01), 5% Full Scale Ascending (Model 700.02)% | ||
Series 700.01 | ||
Case Material Aluminium | ||
Dial Size 80mm | ||
Connection Location Side Entry | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge is particularly intended for the monitoring of differential pressures even in the case of high working pressures in gas and Air preparation and supply systems. Its modular design with a measuring system of stainless steel enables an optimal price/performance ratio.
High overload capacity
Compact system case
Related links
- WIKA G 1/4 Process Differential Pressure Gauge 4 bar
- WIKA G 1/4 Process Differential Pressure Gauge 0.6 bar
- WIKA G 1/4 Process Differential Pressure Gauge 1 bar
- WIKA G 1/4 Process Differential Pressure Gauge 2 bar
- WIKA G 1/4 Process Differential Pressure Gauge 400 mbar
- WIKA G 1/4 Female Pressure Gauge 4 bar
- WIKA G 1/4 Process Pressure Gauge 4 bar
- WIKA G 1/4 Process Pressure Gauge 4 bar
