WIKA, 80 mm 1/4 in NPT NPTF Differential Pressure Gauge, 7 bar
- RS Stock No.:
- 268-8086
- Mfr. Part No.:
- 48741333
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,248.53
(exc. GST)
$1,373.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,248.53 |
*price indicative
- RS Stock No.:
- 268-8086
- Mfr. Part No.:
- 48741333
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 7bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 2 x 1/4 NPT Female | |
| Connection Size | 1/4 in NPT | |
| Connection Type | NPTF | |
| Accuracy | 5% Full Scale Ascending, 3% Full Scale Ascending | |
| Series | 700.01 | |
| Case Material | Die Cast Aluminium | |
| Dial Colour | Red | |
| Dial Size | 80mm | |
| Connection Location | Side Entry | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 7bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 2 x 1/4 NPT Female | ||
Connection Size 1/4 in NPT | ||
Connection Type NPTF | ||
Accuracy 5% Full Scale Ascending, 3% Full Scale Ascending | ||
Series 700.01 | ||
Case Material Die Cast Aluminium | ||
Dial Colour Red | ||
Dial Size 80mm | ||
Connection Location Side Entry | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge is particularly intended for the monitoring of differential pressures even in the case of high working pressures in gas and Air preparation and supply systems. Its modular design with a measuring system of stainless steel enables an optimal price/performance ratio.
High overload capacity
Compact system case
Related links
- WIKA 1/4 in NPT NPTF Differential Pressure Gauge 4 bar
- WIKA 1/4 in NPT NPTF Differential Pressure Gauge 1 bar
- WIKA 1/2 in NPT NPTF Differential Pressure Gauge 10 psi
- WIKA 1/4 in NPT NPTF Pressure Gauge 1 bar
- WIKA 1/2 in NPT 1/2 in NPT Differential Pressure Gauge 1.6 bar
- WIKA 1/8 in NPT Process Pressure Gauge 7 bar
- WIKA 1/4 in NPT 1/4 in NPT Pressure Gauge 7 bar
- WIKA 1/4 in NPT Process Pressure Gauge 7 bar
