WIKA, 100 mm 1/2 in NPT NPTF Differential Pressure Gauge, 10 psi
- RS Stock No.:
- 268-5654
- Mfr. Part No.:
- 48796323
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$3,616.75
(exc. GST)
$3,978.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | $3,616.75 |
*price indicative
- RS Stock No.:
- 268-5654
- Mfr. Part No.:
- 48796323
- Brand:
- WIKA
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 10psi | |
| Minimum Pressure Measurement | 0psi | |
| Pressure Connection | 2 x 1/2 NPT Female | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPTF | |
| Series | 732.51 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | Red | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ATEX Ex h Gas Zone 1/Dust Zone 21 (II 2G Ex h IIC T6 ... T1 Gb X/II 2D Ex h IIIC T85 C T450 C Db X), Inspection certificate acc. to DIN EN 10204 3.1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 10psi | ||
Minimum Pressure Measurement 0psi | ||
Pressure Connection 2 x 1/2 NPT Female | ||
Connection Size 1/2 in NPT | ||
Connection Type NPTF | ||
Series 732.51 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Dial Colour Red | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ATEX Ex h Gas Zone 1/Dust Zone 21 (II 2G Ex h IIC T6 ... T1 Gb X/II 2D Ex h IIIC T85 C T450 C Db X), Inspection certificate acc. to DIN EN 10204 3.1 | ||
- COO (Country of Origin):
- DE
Related links
- WIKA 1/4 in NPT NPTF Differential Pressure Gauge 1 bar
- WIKA 1/4 in NPT NPTF Differential Pressure Gauge 4 bar
- WIKA 1/4 in NPT NPTF Differential Pressure Gauge 7 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 10 psi
- WIKA 1/2 in NPT NPT Male Differential Pressure Gauge 2 bar
- WIKA 1/2 in NPT NPT Male Differential Pressure Gauge 1 bar
- WIKA 1/2 in NPT NPT Male Differential Pressure Gauge 4 bar
- WIKA G 1/4 Parallel Entry Differential Pressure Gauge 10 bar
