WIKA, 80 mm G 1/4 Process Differential Pressure Gauge, 0.6 bar

This image is representative of the product range

Subtotal (1 unit)*

$875.33

(exc. GST)

$962.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$875.33

*price indicative

RS Stock No.:
268-6109
Mfr. Part No.:
48692281
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

0.6bar

Product Type

Differential Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

2 x G 1/4 Female

Connection Size

G 1/4

Connection Type

Process

Accuracy

3 %FS

Series

700.01

Case Material

Aluminium

Dial Colour

Red

Dial Size

80mm

Connection Location

Side Entry

Standards/Approvals

Certificate acc. to DIN EN 10204 3.1, Test report 2.2 per EN 10204

COO (Country of Origin):
DE
The WIKA Differential pressure gauge is particularly intended for the monitoring of differential pressures even in the case of high working pressures in gas and Air preparation and supply systems. Its modular design with a measuring system of stainless steel enables an optimal price/performance ratio.

High overload capacity

Compact system case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy