WIKA, 100 mm G 1/4 Differential Pressure Gauge Differential Pressure Gauge, 1 bar

This image is representative of the product range

Subtotal (1 unit)*

$3,532.24

(exc. GST)

$3,885.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,532.24

*price indicative

RS Stock No.:
268-5657
Mfr. Part No.:
48796658
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Differential Pressure Gauge

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

0bar

Pressure Connection

2 x G 1/4 Female

Connection Size

G 1/4

Connection Type

Differential Pressure Gauge

Series

732.51

Case Material

304 Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

100°C

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Differential pressure gauge is MADE of highly corrosion-resistant stainless steel and feature an all-metal media chamber to ensure long-term leak tightness. A high overload safety is achieved by the all-metal construction and the close-fitting design of the diaphragm measuring element.

Filter monitoring

Robust design

  • RS Stock No. 2686065
  • Mfr. Part No. 48653162
Each
$3,286.74
  • RS Stock No. 2685668
  • Mfr. Part No. 48798006
Each
$645.82
  • RS Stock No. 2229230
  • Mfr. Part No. 9082875
Each
$2,903.17
  • RS Stock No. 2685165
  • Mfr. Part No. 12589323
Each
$3,286.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy