WIKA, 100 mm 1/2 in NPT Pressure Gauge, 500 mbar

This image is representative of the product range

Subtotal (1 unit)*

$1,260.31

(exc. GST)

$1,386.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,260.31

*price indicative

RS Stock No.:
268-5709
Mfr. Part No.:
48802351
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

500mbar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0mbar

Pressure Connection

1/2 inch NPT Male

Connection Size

1/2 in NPT

Series

63X.50

Case Material

Stainless Steel

Dial Colour

White

Connection Location

Bottom Entry

Dial Size

100mm

Standards/Approvals

EN 837-3, Cl.1.6, WIKA

COO (Country of Origin):
CH
The WIKA Capsule Pressure Gauge case with blow-out disc back is suitable for dry, gaseous media that will not attack 316 stainless steel parts. It applications include process industry, chemical/petrochemical, power stations, mining, on and offshore, environmental technology, mechanical engineering and plant construction.

Reliable measurement

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy