WIKA, 100 mm G 1/4 Pressure Gauge, 10 mbar
- RS Stock No.:
- 268-8262
- Mfr. Part No.:
- 48775397
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$306.25
(exc. GST)
$336.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.25 |
*price indicative
- RS Stock No.:
- 268-8262
- Mfr. Part No.:
- 48775397
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -10mbar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Series | 612.20 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Dial Size | 100mm | |
| Standards/Approvals | Cl.1.6, EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -10mbar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Series 612.20 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Dial Size 100mm | ||
Standards/Approvals Cl.1.6, EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement
- RS Stock No. 2685317
- Mfr. Part No. 43169686
Each
$331.86
Related links
- WIKA G 1/2 Process Pressure Gauge 10 mbar
- WIKA G 1/4 Female Pressure Gauge 10 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 10 bar
- WIKA G 1/4 Type G Pressure Gauge 10 bar
- WIKA G 1/4 MNPT Pressure Gauge 10 bar
- WIKA G 1/4 FNPT Differential Pressure Gauge 10 bar
- WIKA G 1/4 Parallel Entry Differential Pressure Gauge 10 bar
- WIKA G 1/4 Process Pressure Gauge 10 bar












