WIKA, 100 mm 1/2 in NPT Pressure Gauge, 250 mbar
- RS Stock No.:
- 709-373
- Mfr. Part No.:
- 48787480
- Brand:
- WIKA
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-373
- Mfr. Part No.:
- 48787480
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 250mbar | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | Background: Black | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Standards/Approvals | EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 250mbar | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Dial Colour Background: Black | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Standards/Approvals EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.
Zero point setting in front
Reliable measurement
Related links
- WIKA 1/2 in NPT Pressure Gauge 250 mbar
- WIKA 1/2 in NPT MNPT Pressure Gauge 250 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 250 mbar
- WIKA G 1/2 Pressure Gauge 250 mbar
- WIKA G 1/2 Threaded Pressure Gauge 250 mbar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 250 bar
- WIKA G 1/2 MNPT Pressure Gauge 250 mbar
- WIKA G 1/4 FNPT Differential Pressure Gauge 250 mbar
