WIKA, 63 mm G 1/4 Pressure Gauge, 250 mbar
- RS Stock No.:
- 268-5998
- Mfr. Part No.:
- 48306924
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$231.51
(exc. GST)
$254.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.51 |
*price indicative
- RS Stock No.:
- 268-5998
- Mfr. Part No.:
- 48306924
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 250mbar | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Series | 6X1.10 | |
| Case Material | Steel | |
| Dial Colour | Black | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 250mbar | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Series 6X1.10 | ||
Case Material Steel | ||
Dial Colour Black | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement
Related links
- WIKA G 1/4 Pressure Gauge 250 mbar
- WIKA G 1/4 Threaded Pressure Gauge 250 mbar
- WIKA G 1/4 Process Pressure Gauge 250 mbar
- WIKA G 1/4 Pressure Gauge 250 bar
- WIKA 1/4 in NPT Threaded Pressure Gauge 250 mbar
- WIKA G 1/4 Pressure Gauge 250 mbar
- Bourdon G 1/4 Pressure Gauge 250 bar
- WIKA G 1/4 Pressure Gauge 30 mbar
