WIKA, 100 mm 1/4 in NPT NPT Pressure Gauge, 100 mbar
- RS Stock No.:
- 268-6146
- Mfr. Part No.:
- 48711304
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,119.35
(exc. GST)
$1,231.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,119.35 |
*price indicative
- RS Stock No.:
- 268-6146
- Mfr. Part No.:
- 48711304
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 100mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | 1/4 in NPT | |
| Connection Size | 1/4 in NPT | |
| Connection Type | NPT | |
| Series | 63X.50 | |
| Case Material | 316 Stainless Steel | |
| Dial Colour | Black | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 100mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection 1/4 in NPT | ||
Connection Size 1/4 in NPT | ||
Connection Type NPT | ||
Series 63X.50 | ||
Case Material 316 Stainless Steel | ||
Dial Colour Black | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Standards/Approvals EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.
Zero point setting in front
Reliable measurement
Related links
- WIKA 1/2 in NPT NPT Pressure Gauge 100 mbar
- WIKA 1/2 in NPT Pressure Gauge 100 mbar
- WIKA 1/4 in NPT NPT Pressure Gauge 160 mbar
- WIKA 1/4 in NPT NPT Pressure Gauge 20 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 100 mbar
- WIKA 1/2 in NPT MNPT Pressure Gauge 100 mbar
- WIKA 1/4 in NPT Threaded Pressure Gauge 100 mbar
- WIKA 1/2 in NPT NPT Pressure Gauge 300 mbar
