WIKA, 100 mm 1/4 in NPT NPT Pressure Gauge, 20 mbar
- RS Stock No.:
- 268-5288
- Mfr. Part No.:
- 39986523
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,046.82
(exc. GST)
$1,151.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,046.82 |
*price indicative
- RS Stock No.:
- 268-5288
- Mfr. Part No.:
- 39986523
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 20mbar | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | 1/4 in NPT | |
| Connection Size | 1/4 in NPT | |
| Connection Type | NPT | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 20mbar | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection 1/4 in NPT | ||
Connection Size 1/4 in NPT | ||
Connection Type NPT | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Standards/Approvals EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.
Zero point setting in front
Reliable measurement
Related links
- WIKA G 1/2 Pressure Gauge 20 mbar
- WIKA 1/4 in NPT NPT Pressure Gauge 20 bar
- WIKA 1/4 in NPT NPT Pressure Gauge 100 mbar
- WIKA 1/4 in NPT NPT Pressure Gauge 160 mbar
- WIKA 1/2 in NPT NPT Pressure Gauge 20 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 20 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 300 mbar
- WIKA 1/2 in NPT NPT Pressure Gauge 100 mbar
