WIKA, 100 mm 1/2 in NPT NPT Pressure Gauge, 100 mbar
- RS Stock No.:
- 268-5825
- Mfr. Part No.:
- 8503400
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$2,120.99
(exc. GST)
$2,333.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,120.99 |
*price indicative
- RS Stock No.:
- 268-5825
- Mfr. Part No.:
- 8503400
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 100mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPT | |
| Series | 4XX.XX | |
| Case Material | 304 Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 100mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Connection Type NPT | ||
Series 4XX.XX | ||
Case Material 304 Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-3 | ||
- COO (Country of Origin):
- DE
The WIKA Diaphragm pressure gauge is preferably used for low pressure ranges. Through the large working surface of the circular, corrugated diaphragm element, small pressure ranges can be measured reliably. The instrument is used for the measurement of gaseous and liquid media that will not attack cast steel. The liquid-filled case suitable for high dynamic pressure loads and vibrations.
High overload safety
Robust design
Related links
- WIKA 1/2 in NPT NPT Pressure Gauge 100 mbar
- WIKA 1/2 in NPT Pressure Gauge 100 mbar
- WIKA 1/4 in NPT NPT Pressure Gauge 100 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 100 mbar
- WIKA 1/2 in NPT MNPT Pressure Gauge 100 mbar
- WIKA 1/2 in NPT NPT Pressure Gauge 300 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 100 mbar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 50 mbar
