WIKA, 100 mm DN 51 Grooved Union Nut Pressure Gauge, 16 bar
- RS Stock No.:
- 268-5702
- Mfr. Part No.:
- 48801630
- Brand:
- WIKA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-5702
- Mfr. Part No.:
- 48801630
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | DN 51 (Pipe Dimension 51 x 1.2) | |
| Connection Size | DN 51 | |
| Connection Type | Grooved Union Nut | |
| Series | DSS19F | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ASME BPE SF3, EN 10204-3.1, EN 837-1, FDA | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection DN 51 (Pipe Dimension 51 x 1.2) | ||
Connection Size DN 51 | ||
Connection Type Grooved Union Nut | ||
Series DSS19F | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ASME BPE SF3, EN 10204-3.1, EN 837-1, FDA | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge with mounted diaphragm seal complies with the requirements of the food industry. The threaded connection enables a hygienic process connection. is used for pressure measurement in various process steps like filtration, separation, pasteurisation and in filling systems.
Long service life
Permanent sealing
Related links
- WIKA DN 51 Grooved Union Nut Pressure Gauge 16 bar
- WIKA DN 51 Grooved Union Nut Pressure Gauge 4 bar
- WIKA DN 51 Grooved Union Nut 100 mm, 10 bar
- WIKA DN 51 Grooved Union Nut 100 mm, 5 bar
- WIKA DN 50 Grooved Union Nut Pressure Gauge 16 bar
- WIKA DN 38 Grooved Union Nut Pressure Gauge 6 bar
- WIKA DN 25 Grooved Union Nut Pressure Gauge 6 bar
- WIKA DN 38 Grooved Union Nut Pressure Gauge 5 bar
