Bourdon, 63 mm G 1/4 18 in NPT, Type G Pressure Gauge, 25 bar
- RS Stock No.:
- 253-0386
- Mfr. Part No.:
- MEX3-D21.B26
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$192.80
(exc. GST)
$212.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $192.80 |
*price indicative
- RS Stock No.:
- 253-0386
- Mfr. Part No.:
- MEX3-D21.B26
- Brand:
- Bourdon
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | 18 in NPT, Type G | |
| Series | MEX3 | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | 2.2 certificate Q002, 3.1 calibration certificate 5 pts. (rising) Q008, 3.1 material certificate Q003, ATEX Ex II 2 GDc-IM2c, EN 837-1, Lloyds Register Approval, IP65, 2.1 certificate Q001, 3.1 calibration certificate 5 pts. (EN837) Q009 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 25bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type 18 in NPT, Type G | ||
Series MEX3 | ||
Dial Size 63mm | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals 2.2 certificate Q002, 3.1 calibration certificate 5 pts. (rising) Q008, 3.1 material certificate Q003, ATEX Ex II 2 GDc-IM2c, EN 837-1, Lloyds Register Approval, IP65, 2.1 certificate Q001, 3.1 calibration certificate 5 pts. (EN837) Q009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
- RS Stock No. 2530447
- Mfr. Part No. MEX3-F20.B38
- RS Stock No. 2530482
- Mfr. Part No. MEX3-F21.B81
- RS Stock No. 2530457
- Mfr. Part No. MEX3-F20.B81
- RS Stock No. 2530413
- Mfr. Part No. MEX3-D21.B79











