WIKA, 100 mm DN 51 Grooved Union Nut, Screw Pressure Gauge, 5 bar
- RS Stock No.:
- 268-5739
- Mfr. Part No.:
- 48806191
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,482.61
(exc. GST)
$1,630.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,482.61 |
*price indicative
- RS Stock No.:
- 268-5739
- Mfr. Part No.:
- 48806191
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 5bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 51 | |
| Connection Type | Grooved Union Nut, Screw | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ASME BPE SF3, DIN EN 10204 3.1, EP, FDA, USP | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 5bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 51 | ||
Connection Type Grooved Union Nut, Screw | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ASME BPE SF3, DIN EN 10204 3.1, EP, FDA, USP | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA DN 51 Grooved Union Nut 100 mm, 10 bar
- WIKA DN 51 Grooved Union Nut Pressure Gauge 4 bar
- WIKA DN 51 Grooved Union Nut Pressure Gauge 16 bar
- WIKA DN 38 Grooved Union Nut 100 mm, 6 bar
- WIKA DN 38 Grooved Union Nut Pressure Gauge 5 bar
- WIKA DN 38 Grooved Union Nut Pressure Gauge 6 bar
- WIKA DN 25 Grooved Union Nut Pressure Gauge 6 bar
- WIKA DN 50 Grooved Union Nut Pressure Gauge 16 bar
