WIKA, 100 mm DN 51 Grooved Union Nut Pressure Gauge, 16 bar
- RS Stock No.:
- 268-8050
- Mfr. Part No.:
- 48721581
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,083.54
(exc. GST)
$1,191.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,083.54 |
*price indicative
- RS Stock No.:
- 268-8050
- Mfr. Part No.:
- 48721581
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | DN 51 (Pipe Dimension 51 x 1.2) | |
| Connection Size | DN 51 | |
| Connection Type | Grooved Union Nut | |
| Series | DSS19F | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ASME BPE SF3, EN 837-1, EP, FDA, USP | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection DN 51 (Pipe Dimension 51 x 1.2) | ||
Connection Size DN 51 | ||
Connection Type Grooved Union Nut | ||
Series DSS19F | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ASME BPE SF3, EN 837-1, EP, FDA, USP | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge with mounted diaphragm seal complies with the requirements of the food industry. The threaded connection enables a hygienic process connection. is used for pressure measurement in various process steps like filtration, separation, pasteurisation and in filling systems.
Long service life
Permanent sealing
- RS Stock No. 2685637
- Mfr. Part No. 48794477
Each
$1,723.66
- RS Stock No. 2685236
- Mfr. Part No. 14310100
Each
$1,003.15
- RS Stock No. 2688250
- Mfr. Part No. 48774219
Each
$971.74
- RS Stock No. 2688155
- Mfr. Part No. 48765497
Each
$2,113.91
Related links
- WIKA DN 51 Grooved Union Nut Pressure Gauge 16 bar
- WIKA DN 51 Grooved Union Nut Pressure Gauge 4 bar
- WIKA DN 51 Grooved Union Nut 100 mm, 10 bar
- WIKA DN 51 Grooved Union Nut 100 mm, 5 bar
- WIKA DN 50 Grooved Union Nut Pressure Gauge 16 bar
- WIKA DN 38 Grooved Union Nut Pressure Gauge 6 bar
- WIKA DN 25 Grooved Union Nut Pressure Gauge 6 bar
- WIKA DN 38 Grooved Union Nut Pressure Gauge 5 bar












