SKF, 110 mm G 1/2 Threaded Pressure Gauge, 3000 bar

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $205.05

View bulk pricing options

Subtotal (1 unit)*

$2,091.36

(exc. GST)

$2,300.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2,091.36-
5 +$2,050.35$205.05

*price indicative

RS Stock No.:
204-4568
Mfr. Part No.:
1077589
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Pressure Gauge

Maximum Pressure Measurement

3000bar

Minimum Pressure Measurement

0bar

Connection Size

G 1/2

Connection Type

Threaded

Accuracy

1 bar

Series

H G

Case Material

Stainless Steel

Dial Colour

Yellow

Connection Location

Bottom Entry

Dial Size

110mm

Maximum Operating Temperature

65°C

Standards/Approvals

No

COO (Country of Origin):
RO

SKF Pressure Gauge, 3000 Bar Maximum Pressure Measurement, Bottom Entry Mounting - 1077589


This pressure gauge by SKF is a high-quality, stainless steel, analogue gauge designed for industrial applications. With a maximum pressure measurement of 3000 Bar, it ensures accuracy and reliability in monitoring pressure levels. The bottom entry mounting type makes it suitable for various installations, while the temperature-resistant stainless steel case ensures durability even in harsh environments.

Features & Benefits


• Stainless steel case for durability and reliability

• Analogue display for easy reading

• High accuracy of 1% ensures precise pressure measurements

• Large gauge diameter of 110mm for enhanced visibility

• Maximum pressure measurement of 3000 Bar for industrial applications

• Bottom entry mounting type for easy installation

Applications


• Ideal for use in hydraulic systems

• Suitable for pressure monitoring in mechanical equipment

• Used in automotive and industrial applications for pressure control

Can it withstand high temperatures and pressures?


Yes, this SKF pressure gauge has a maximum operating temperature of +65°C and a maximum pressure measurement of 3000 Bar, making it suitable for demanding applications.

Is it suitable for industrial use?


Yes, this pressure gauge is designed for industrial applications, ensuring reliable and accurate pressure monitoring in various settings.

Will it fit in different mounting types?


Yes, the bottom entry mounting type of this pressure gauge allows for easy installation in different configurations, making it versatile for various setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy