WIKA, 100 mm DN 38 Grooved Union Nut Pressure Gauge, 5 bar

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-5686
Mfr. Part No.:
48799506
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

5bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-1bar

Pressure Connection

DN 38 (Pipe Dimension 38.0 x 1.2)

Connection Size

DN 38

Connection Type

Grooved Union Nut

Series

DSS19F

Case Material

304 Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

130°C

Standards/Approvals

USP, FDA, EP, EN 837-1, EN 10204-3.1, ASME BPE SF3

COO (Country of Origin):
DE
The WIKA Pressure gauge with mounted diaphragm seal complies with the requirements of the food industry. The threaded connection enables a hygienic process connection. is used for pressure measurement in various process steps like filtration, separation, pasteurisation and in filling systems.

Long service life

Permanent sealing

Each
$1,482.61
  • RS Stock No. 2685658
  • Mfr. Part No. 48796912
Each
$3,053.93
Each
$971.74
  • RS Stock No. 2685639
  • Mfr. Part No. 48794530
Each
$1,441.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy