WIKA, 100 mm 1/2 in NPT Pressure Gauge, 250 mbar

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Calibration Options:

Each

$1,204.63

(exc. GST)

$1,325.09

(inc. GST)

RS Stock No.:
268-5551
Mfr. Part No.:
48787480
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

250mbar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0mbar

Pressure Connection

1/2 inch NPT Male

Connection Size

1/2 in NPT

Series

63X.50

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Dial Colour

Background: Black

Standards/Approvals

EN 837-3

COO (Country of Origin):
CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.

Zero point setting in front

Reliable measurement

  • RS Stock No. 2229107
  • Mfr. Part No. 8976796
Each
$339.08
  • RS Stock No. 2229347
  • Mfr. Part No. 9852573
Each
$1,101.27
  • RS Stock No. 2685709
  • Mfr. Part No. 48802351
Each
$1,260.31
  • RS Stock No. 2217388
  • Mfr. Part No. 9877781
Each
$339.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy