Kern, Industry/Automotive Refractometer, 9 % max, 71 % min, Analogue
- RS Stock No.:
- 920-864
- Mfr. Part No.:
- ORA 90BE
- Brand:
- Kern
N
Subtotal (1 unit)*
$756.31
(exc. GST)
$831.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $756.31 |
*price indicative
- RS Stock No.:
- 920-864
- Mfr. Part No.:
- ORA 90BE
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Refractometer Type | Industry/Automotive | |
| Product Type | Refractometer | |
| Maximum Measurement | 9 % | |
| Minimum Measurement | 71 % | |
| Output Type | Analogue | |
| Power Source | Manual | |
| Width | 40mm | |
| Standards/Approvals | REACH | |
| Weight | 950g | |
| Length | 200mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Refractometer Type Industry/Automotive | ||
Product Type Refractometer | ||
Maximum Measurement 9 % | ||
Minimum Measurement 71 % | ||
Output Type Analogue | ||
Power Source Manual | ||
Width 40mm | ||
Standards/Approvals REACH | ||
Weight 950g | ||
Length 200mm | ||
Height 40mm | ||
- COO (Country of Origin):
- CN
The Kern handheld refractometer provides precise measurement for laboratories and industrial use, delivering reliable refractive index results across various applications. Its Compact design ensures portability without compromising on performance.
Dimensions of 200x40x40 mm facilitate easy handling
Analogue display type ensures straightforward reading
Measures Brix percentages ranging from 0% to 90%
