Kern, Industry/Automotive Refractometer, 18 °P max, 0 °P min, Analogue
- RS Stock No.:
- 920-860
- Mfr. Part No.:
- ORA 4AA
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$199.57
(exc. GST)
$219.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.57 |
*price indicative
- RS Stock No.:
- 920-860
- Mfr. Part No.:
- ORA 4AA
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Refractometer Type | Industry/Automotive | |
| Product Type | Refractometer | |
| Maximum Measurement | 18 °P | |
| Minimum Measurement | 0 °P | |
| Output Type | Analogue | |
| Power Source | Manual | |
| Weight | 300g | |
| Standards/Approvals | REACH | |
| Width | 40mm | |
| Height | 40mm | |
| Length | 198mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Refractometer Type Industry/Automotive | ||
Product Type Refractometer | ||
Maximum Measurement 18 °P | ||
Minimum Measurement 0 °P | ||
Output Type Analogue | ||
Power Source Manual | ||
Weight 300g | ||
Standards/Approvals REACH | ||
Width 40mm | ||
Height 40mm | ||
Length 198mm | ||
- COO (Country of Origin):
- CN
The Kern handheld refractometer designed for precise refractive index measurement, catering to laboratories and industrial applications, ensuring reliable performance in various conditions.
Complete device with IP protection for enhanced durability
Capable of measuring temperatures from 10 °C to 30 °C
Automatic temperature compensation ensures accurate readings
Compact dimensions facilitate easy transport and storage
Light refraction measuring method provides precise results
- RS Stock No. 0766319
- Mfr. Part No. EGT301F103
Each
$75.18
- RS Stock No. 0639106
- Mfr. Part No. QFM3160D / BPZ:QFM3160D
Each
$1,036.33












