WIKA, 80 mm G 1/4 Type G Differential Pressure Gauge, 1 bar
- RS Stock No.:
- 268-5822
- Mfr. Part No.:
- 83203439
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,618.29
(exc. GST)
$1,780.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,618.29 |
*price indicative
- RS Stock No.:
- 268-5822
- Mfr. Part No.:
- 83203439
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Accuracy | 3 % | |
| Series | 700.01 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Side Entry | |
| Dial Size | 80mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Accuracy 3 % | ||
Series 700.01 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Side Entry | ||
Dial Size 80mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge is particularly intended for the monitoring of differential pressures even in the case of high working pressures in gas and Air preparation and supply systems. Its modular design with a measuring system of stainless steel enables an optimal price/performance ratio.
High overload capacity
Compact system case
Related links
- WIKA G 1/4 Process Differential Pressure Gauge 1 bar
- WIKA G 1/4 FNPT Differential Pressure Gauge 1 bar
- WIKA G 1/4 Process Differential Pressure Gauge 4 bar
- WIKA G 1/8 Type G Differential Pressure Gauge 30 mbar
- WIKA G 1/8 Type G Differential Pressure Gauge 750 Pa
- WIKA G 1/8 Type G Differential Pressure Gauge 600 Pa
- WIKA G 1/8 Type G Differential Pressure Gauge 1500 Pa
- WIKA G 1/4 Type G Pressure Gauge 1 bar
