SMC, 30 mm R 1/8 in Type R Pressure Gauge, 2 bar
- RS Stock No.:
- 235-3080
- Mfr. Part No.:
- G33-2-01
- Brand:
- SMC
Subtotal (1 unit)*
$58.57
(exc. GST)
$64.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.57 |
*price indicative
- RS Stock No.:
- 235-3080
- Mfr. Part No.:
- G33-2-01
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 2bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | G | |
| Case Material | Stainless Steel | |
| Dial Size | 30mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 2bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series G | ||
Case Material Stainless Steel | ||
Dial Size 30mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC series G33 offers a variety of pressure gauges including general purpose, oil-free/external parts copper-free with limit indicator, clean series and a pressure gauge with a pressure switch. Pressure ranges vary from 0 to 1.5MPa, depending on the selected gauge. Panel mounting is possible.
General purpose pressure gauge
Back side or vertical side thread
Pressure range 0 to 0.2MPa
Indication precision ±3% F.S. (full span)
Related links
- SMC R 1/8 in Type R Pressure Gauge 2 bar
- SMC R 1/8 in Type R Pressure Gauge 2 bar
- SMC R 1/8 in Type R Pressure Gauge 1 MPa
- SMC R 1/8 in Pressure Gauge 0.3 MPa
- SMC R 1/8 in Threaded Pressure Gauge 0.4 MPa
- SMC R 1/8 in Type R Pressure Gauge 2 bar
- SMC R 1/8 in Pressure Gauge 0.6 MPa
- SMC R 1/8 in Pressure Gauge 0.7 MPa
