SMC, 42.5 mm R 1/8 in Type R Pressure Gauge, 10 bar
- RS Stock No.:
- 232-9024
- Mfr. Part No.:
- GP46-10-01-C-Q
- Brand:
- SMC
Subtotal (1 unit)*
$150.96
(exc. GST)
$166.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.96 |
*price indicative
- RS Stock No.:
- 232-9024
- Mfr. Part No.:
- GP46-10-01-C-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | GP46 | |
| Dial Colour | White | |
| Dial Size | 42.5mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series GP46 | ||
Dial Colour White | ||
Dial Size 42.5mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- JP
The SMC GP46 series pressure gauge with switch used for verifying the supply pressure and has indicate pressure range from 0 to 1 MPa. It has thread size of R 1/8.
Without indicator
The pressure switch is equipped with a light for verifying operation
- RS Stock No. 2329025
- Mfr. Part No. GP46-10-01L5-C-Q
Each
$185.97
- RS Stock No. 2702863
- Mfr. Part No. G46-10-01M-C
Each
$37.20
- RS Stock No. 2353088
- Mfr. Part No. GP46-10-01L5-Q
Each
$189.11
- RS Stock No. 2702870
- Mfr. Part No. G46E-10-02M-C
Each
$44.20
Related links
- SMC R 1/8 in Type R Pressure Gauge 10 bar
- SMC R 1/4 in Type R Pressure Gauge 10 bar
- SMC R 1/8 in Pressure Gauge 1 MPa
- SMC 1/8 in NPT Pressure Gauge 1 MPa
- SMC R 1/8 in Type R Pressure Gauge 1 bar
- SMC R 1/8 in Type R Pressure Gauge 2 bar
- SMC R 1/8 in Type R Pressure Gauge 4 bar
- SMC R 1/8 in Male 42.5 mm, 1 MPa











