SMC, 42.5 mm R 1/8 in Type R Pressure Gauge, 1 bar

Subtotal (1 unit)*

$48.04

(exc. GST)

$52.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.04

*price indicative

RS Stock No.:
232-9026
Mfr. Part No.:
GZ46-K1K-01-C
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Pressure Measurement

1bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-1bar

Pressure Connection

Brass

Connection Size

R 1/8 in

Connection Type

Type R

Series

GZ46

Case Material

Rolled Steel

Dial Colour

White

Connection Location

Back Entry

Dial Size

42.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC GZ46 series pressure gauge for vacuum case is made rolled steel and bourdon tube from brass. It has thread size of R 1/8.

Applicable fluid air

Indication precision ±3%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy