Festo, 27 mm M5 MNPT Pressure Gauge, 10 bar
- RS Stock No.:
- 202-2985
- Mfr. Part No.:
- MA-27-10-M5
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$33.86
(exc. GST)
$37.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.86 |
*price indicative
- RS Stock No.:
- 202-2985
- Mfr. Part No.:
- MA-27-10-M5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | M5 | |
| Connection Size | M5 | |
| Connection Type | MNPT | |
| Series | MA | |
| Case Material | Polyamide | |
| Dial Size | 27mm | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 526323 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection M5 | ||
Connection Size M5 | ||
Connection Type MNPT | ||
Series MA | ||
Case Material Polyamide | ||
Dial Size 27mm | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 526323 | ||
- COO (Country of Origin):
- PL
Festo Series MA Pressure Gauge, 10 Bar Maximum Pressure Measurement, Analogue Display - MA-27-10-M5, Numeric Part Number: 526323
This pressure gauge is an analogue measuring device designed for monitoring pressure in various applications. With a 27 mm diameter and a maximum capacity of 10 Bar, it ensures precise performance. The back entry mounting type and PA case make it suitable for integration into diverse systems, particularly in automation and mechanical fields.
Features & Benefits
• Constructed with a Bourdon-tube structure for accurate readings
• IP43 protection class provides safeguarding against dust and moisture
• Suitable for inert gases and NEUTRAL fluids
• Lightweight design at 11 g facilitates easy installation and handling
Applications
• Utilised in pneumatic systems for pressure monitoring
• Ideal for industrial settings requiring consistent pressure readings
• Applicable in laboratory environments for fluid measurement
• Compatible with equipment needing M5 connections
Is it suitable for use with gases?
It is designed for inert gases and NEUTRAL fluids.
Will it perform well in varying temperatures?
It operates effectively within a range of 0 to +60°C.
Related links
- Festo M5 Threaded Pressure Gauge 10 bar
- Festo M5 Pressure Gauge 10 bar
- Festo M5 In-line Installation Pressure Gauge 11 bar
- Festo R 1/8 in Male Bourdon tube pressure gauge 10 bar
- Festo R 1/8 Pressure Gauge 25 bar
- Festo R 1/8 In-line Installation Pressure Gauge 16 bar
- Festo G 1/8 Pressure Gauge 10 bar
- Festo QS-4 Pneumatic Pressure Gauge 10 bar
