Festo, 15 mm QS-4 Pneumatic Pressure Gauge, 10 bar
- RS Stock No.:
- 288-7760
- Mfr. Part No.:
- MA-15-10-QS-4
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$76.41
(exc. GST)
$84.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.41 |
*price indicative
- RS Stock No.:
- 288-7760
- Mfr. Part No.:
- MA-15-10-QS-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Rear Side Centred | |
| Connection Size | QS-4 | |
| Connection Type | Pneumatic | |
| Series | MA-15-10-QS-4 | |
| Case Material | Steel | |
| Connection Location | Rear Side Centred | |
| Dial Size | 15mm | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Model Number | 153383 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Rear Side Centred | ||
Connection Size QS-4 | ||
Connection Type Pneumatic | ||
Series MA-15-10-QS-4 | ||
Case Material Steel | ||
Connection Location Rear Side Centred | ||
Dial Size 15mm | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
Model Number 153383 | ||
- COO (Country of Origin):
- JP
The Festo Pressure gauge is designed for measuring pressure accurately in a wide range of industrial applications. With its durable construction and high-quality materials, it ensures reliable performance even in challenging conditions.
Indicating range of 0 bar to 10 bar for precise pressure measurement
Bourdon tube pressure gauge design without measuring mechanism for simplicity and efficiency
In-line installation mounting type for easy integration into existing systems
Measurement accuracy class 5 for reliable and accurate pressure readings
IP53 degree of protection for durability and long-lasting performance
Suitable for operating medium such as inert gases and neutral fluids
Wide media temperature range from -20°C to 60°C for versatile applications
Related links
- Festo G 1/4 Pneumatic Pressure Gauge 10 bar
- Festo QS-6 Pneumatic Pressure Gauge 10 bar
- Festo M5 Pressure Gauge 10 bar
- Festo QS-4 Pneumatic Regulator - 10 bar M8 x 1 VEAA-L-3-D11-Q4-A4-1R1
- FestoGRO QS-4 Pneumatic Throttle Valve 10 bar
- Festo QS-4 Pneumatic Regulator - 11 bar, 8046905 VEAA
- Festo QS-4 Pneumatic Regulator - 6 bar, 8046903 VEAA
- Festo QS-4 Pneumatic Regulator - 2 bar, 8046902 7L/min VEAA
