Festo, 27 mm M5 In-line Installation Pressure Gauge, 11 bar
- RS Stock No.:
- 288-7765
- Mfr. Part No.:
- MA-27-160-M5-PSI
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$31.15
(exc. GST)
$34.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.15 |
*price indicative
- RS Stock No.:
- 288-7765
- Mfr. Part No.:
- MA-27-160-M5-PSI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 11bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | M5 | |
| Connection Type | In-line Installation | |
| Series | MA-27-160-M5-PSI | |
| Case Material | Steel | |
| Connection Location | Rear Side Centred | |
| Dial Size | 27mm | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | LABS (PWIS) conformity VDMA24364-B1/B2-L | |
| Model Number | 527405 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 11bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size M5 | ||
Connection Type In-line Installation | ||
Series MA-27-160-M5-PSI | ||
Case Material Steel | ||
Connection Location Rear Side Centred | ||
Dial Size 27mm | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals LABS (PWIS) conformity VDMA24364-B1/B2-L | ||
Model Number 527405 | ||
- COO (Country of Origin):
- AT
The Festo Pressure Gauge is a high-quality industrial automation instrument designed for precise pressure measurement in a wide range of applications. With a maximum pressure measurement of 159.5 psi and a temperature range of 0°C to 60°C, this pressure gauge is reliable and accurate.
Bourdon tube pressure gauge design for accurate pressure measurement
In-line installation mounting type for easy installation
Operating pressure range of 0 psi to 159.5 psi for versatile use
IP43 degree of protection for durability
Brass material in contact with the medium for reliability
Related links
- Festo R 1/8 In-line Installation Pressure Gauge 16 bar
- Festo M5 Threaded Pressure Gauge 10 bar
- Festo M5 MNPT Pressure Gauge 10 bar
- Festo M5 Pressure Gauge 10 bar
- Festo R 1/8 Pressure Gauge 25 bar
- Festo G 1/4 In-line Installation Pressure Gauge 25 bar
- Festo R 1/8 In-line Installation Pressure Gauge 2.5 bar
- Festo G 1/4 In-line Installation Pressure Gauge 25 bar
