Festo, 27 mm M5 Threaded Pressure Gauge, 10 bar

Subtotal (1 unit)*

$37.70

(exc. GST)

$41.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.70

*price indicative

RS Stock No.:
203-1542
Mfr. Part No.:
MA-27-1,0-M5-MPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

M5

Connection Type

Threaded

Series

MA

Case Material

ABS

Dial Size

27mm

Connection Location

Back Entry

Dial Colour

Black

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

526324

COO (Country of Origin):
PL
The Festo pressure gauge MA-27-1,0-M5-MPA With display unit in MPa. It has operating temperature ranges between –20°C and 60°C.

Indicating range [MPa] 0 - 1 Mpa

Nominal size of pressure gauge 27

Design structure Bourdon-tube pressure gauge

Mounting type Line installation

Operating medium (* Inert gases, * Neutral fluids)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy