Festo, 15 mm M5 Pressure Gauge, 10 bar
- RS Stock No.:
- 288-7759
- Mfr. Part No.:
- MA-15-10-M5
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$65.89
(exc. GST)
$72.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.89 |
*price indicative
- RS Stock No.:
- 288-7759
- Mfr. Part No.:
- MA-15-10-M5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | M5 | |
| Accuracy | 5 % | |
| Series | MA-15-10-M5 | |
| Case Material | Steel | |
| Connection Location | Rear Side Centred | |
| Dial Colour | Black | |
| Dial Size | 15mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Model Number | 132340 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size M5 | ||
Accuracy 5 % | ||
Series MA-15-10-M5 | ||
Case Material Steel | ||
Connection Location Rear Side Centred | ||
Dial Colour Black | ||
Dial Size 15mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Model Number 132340 | ||
- COO (Country of Origin):
- JP
Festo Pressure Gauge, 15mm Outside Diameter, 10 Bar Maximum Pressure Measurement - MA-15-10-M5, Numeric Part Number: 132340
This pressure gauge is designed specifically for inline pressure measurement, providing crucial readings ranging from 0 bar to a maximum of 10 bar. Constructed with a robust steel case, it ensures durability while maintaining performance integrity between -20°C and +60°C. The analogue display allows for easy visibility of pressure levels, making it essential for various applications in automation and mechanical industries.
Features & Benefits
• Inline configuration for streamlined installation and maintenance
• Steel case design offers enhanced resistance to damage
• Analogue display ensures clear and immediate pressure readings
• Operates effectively within a wide temperature range
• Designed for precise pressure measurement with high accuracy
• Suitable for a variety of pneumatic fitting applications
Applications
• Utilised in industrial pneumatic systems for reliable pressure monitoring
• Fits seamlessly in automation settings for effective control
• Ideal for mechanical requiring precise pressure data
• Used in testing environments to evaluate pressure conditions
What temperature range can this gauge operate within?
It operates effectively in temperatures ranging from -20°C to +60°C, making it versatile for diverse environments.
How does the material of the case impact performance?
The steel case enhances durability, allowing the gauge to withstand challenging conditions and ensuring long-term reliability in various applications.
Is the gauge suitable for low-pressure environments?
Yes, it measures pressure starting from 0 bar, making it ideal for low-pressure applications alongside tasks requiring up to 10 bar pressure measurements.
What type of connections does the gauge support?
This model features an M5 connection size, ensuring compatibility with various pneumatic fittings for seamless integration into existing setups.
How does this gauge ensure accuracy in readings?
The design incorporates high accuracy features, refined for precise pressure measurements essential in both industrial and testing environments.
Related links
- Festo M5 Pressure Gauge 10 bar
- Festo QS-6 Pneumatic Pressure Gauge 10 bar
- Festo QS-4 Pneumatic Pressure Gauge 10 bar
- Festo M5 MNPT Pressure Gauge 10 bar
- Festo G 1/4 Pneumatic Pressure Gauge 10 bar
- Festo M5 Threaded Pressure Gauge 10 bar
- Festo Directional Control type Pneumatic Valve Metric M5
- Festo M5 In-line Installation Pressure Gauge 11 bar
