Festo G 1/8 Analogue Pressure Gauge 10bar Back Entry, MA-40-10-1/8, 0bar min., 359874
- RS Stock No.:
- 250-2684
- Mfr. Part No.:
- MA-40-10-1/8
- Brand:
- Festo
7 In AU stock for next working day delivery
135 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$38.23
(exc. GST)
$42.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $38.23 |
- RS Stock No.:
- 250-2684
- Mfr. Part No.:
- MA-40-10-1/8
- Brand:
- Festo
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Related links
- Festo G 1/8 Analogue Pressure Gauge 16bar Back Entry,...
- Festo Analogue Pressure Gauge 10bar Back Entry, MA-40-10-1/8-EN,...
- Festo G 1/4 Analogue Pressure Gauge 10bar Back Entry,...
- Festo R 1/8 Analogue Pressure Gauge 16bar Back Entry,...
- Festo Analogue Pressure Gauge 10bar Back Entry,...
- Festo Analogue Pressure Gauge 10bar Back Entry, MA-40-10-R1/4-EN,...
- Festo Analogue Pressure Gauge 10bar Back Entry,...
- Festo G 1/4 Analogue Pressure Gauge 10bar Back Entry,...