SMC R 1/4 in Pressure Gauge, 43 mm, 1 MPa
- RS Stock No.:
- 456-763
- Mfr. Part No.:
- G43-10-02
- Brand:
- SMC
Subtotal (1 unit)*
$27.50
(exc. GST)
$30.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.50 |
*price indicative
- RS Stock No.:
- 456-763
- Mfr. Part No.:
- G43-10-02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 1MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Series | G43 | |
| Case Material | Stainless Steel | |
| Connection Location | Back side Thread | |
| Dial Size | 43mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 1MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Series G43 | ||
Case Material Stainless Steel | ||
Connection Location Back side Thread | ||
Dial Size 43mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge offers reliable performance specifically designed for air applications, ensuring accuracy with ±3% Full Scale precision. Its robust stainless steel case guarantees durability while allowing for easy installation. Featuring a glass clear cover, visibility is enhanced, allowing users to monitor pressure levels at a glance. The gauge is engineered to withstand moderate pressure ranges, making it a suitable choice for various industrial settings. Additionally, it incorporates a bleed port, offering ease of use for pressure adjustments and maintenance. Whether employed in manufacturing or laboratory environments, this gauge exemplifies a commitment to quality and reliability.
Back side thread design for convenient mounting
Mass of 0.08 kg ensures lightweight handling
Made of corrosion-resistant materials to provide longevity
Recommended tightening torque of 12 to 14 N·m for added safety
Specially designed to handle air as the operating fluid
Clear glass cover allows for unobstructed viewing of pressure readings
Compact dimensions facilitate use in tight spaces
