SMC R 1/4 in Pressure Gauge, 42.5 mm, 0.1 MPa
- RS Stock No.:
- 456-767
- Distrelec Article No.:
- 154-24-045
- Mfr. Part No.:
- G46-10-02-L
- Brand:
- SMC
Subtotal (1 unit)*
$26.12
(exc. GST)
$28.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.12 |
*price indicative
- RS Stock No.:
- 456-767
- Distrelec Article No.:
- 154-24-045
- Mfr. Part No.:
- G46-10-02-L
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 0.1MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Aluminium | |
| Connection Location | Back side Thread | |
| Dial Size | 42.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 0.1MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Aluminium | ||
Connection Location Back side Thread | ||
Dial Size 42.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge with limit indicator is expertly designed for enhanced pressure monitoring in various applications. This product integrates a striking visual indicator system with red and green zones, facilitating precise pressure control and allowing for quick reference during operation. Crafted with robustness in mind, it features a back side thread for easy installation and operational adaptability in demanding environments. This gauge is suitable for air fluid, ensuring a reliable performance while maintaining high standards in pressure indication accuracy. With a rugged case and durable clear cover, it is not only functional but also built to withstand the rigours of industrial usage. The efficient gauge design reflects a commitment to quality and meticulous engineering, making it an invaluable tool for professionals. It promises enhanced reliability and longevity, ensuring that it can meet even the most critical application requirements effectively.
Incorporates a limit indicator for monitoring pressure levels
Features clear visual zones for easy identification of pressure ranges
Constructed with a durable clear polycarbonate cover
Designed for easy installation with a back side thread
Suitable for air fluid, ensuring versatile application use
Offers high precision with an indication accuracy of ±3%
Robust rolled steel case for enhanced durability
Lightweight, making it easier to handle during installation
