SMC R 1/8 in Pressure Gauge, 53 mm, 0.1 MPa
- RS Stock No.:
- 456-764
- Mfr. Part No.:
- G46-10-01-C
- Brand:
- SMC
Subtotal (1 unit)*
$28.37
(exc. GST)
$31.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.37 |
*price indicative
- RS Stock No.:
- 456-764
- Mfr. Part No.:
- G46-10-01-C
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 0.1MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Aluminium | |
| Connection Location | Back side Thread | |
| Dial Size | 53mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 0.1MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Aluminium | ||
Connection Location Back side Thread | ||
Dial Size 53mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge represents a perfect blend of functionality and durability, designed specifically for applications where precision measurement matters. This model encompasses a robust construction with a clear polycarbonate cover, ensuring visibility while safeguarding the internal components. The innovative design features a Bourdon tube made from brass, allowing for accurate pressure readings across various applications. Users can rely on its high indication precision, making it ideal for monitoring pressure levels in pneumatic systems. Furthermore, this gauge boasts versatility with its compatibility for different connection threads, ensuring a seamless integration into existing setups.
Designed with a clear cover for enhanced visibility
Incorporates a brass Bourdon tube for precise measurements
Robust construction ensures long-lasting performance
Easy integration with various connection threads
Indication precision of ±3% full span
Suitable for air application, particularly in pneumatic applications
Lightweight yet durable, making installation straightforward
