DiodesZetex AP2145SG-13 Low Side Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 921-0401
- Mfr. Part No.:
- AP2145SG-13
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.55
(exc. GST)
$12.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $1.155 | $11.55 | - |
| 630 - 1240 | $1.128 | $11.28 | 2% |
| 1250 + | $1.11 | $11.10 | 3% |
*price indicative
- RS Stock No.:
- 921-0401
- Mfr. Part No.:
- AP2145SG-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 2 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.95mm | |
| Height | 1.5mm | |
| Length | 4.95mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Number of Outputs 2 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.95mm | ||
Height 1.5mm | ||
Length 4.95mm | ||
- COO (Country of Origin):
- CN
