Infineon BTS3405GXUMA1 Low Side 2, Smart Low Side Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 897-7264
- Mfr. Part No.:
- BTS3405GXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.97
(exc. GST)
$17.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,020 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.597 | $15.97 |
| 630 - 1240 | $1.569 | $15.69 |
| 1250 + | $1.532 | $15.32 |
*price indicative
- RS Stock No.:
- 897-7264
- Mfr. Part No.:
- BTS3405GXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Smart Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 1.9Ω | |
| Number of Outputs | 5 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.2V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 10V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 350mA | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 5mm | |
| Width | 4mm | |
| Series | HITFET | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Smart Low Side | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 1.9Ω | ||
Number of Outputs 5 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.2V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 10V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 350mA | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 5mm | ||
Width 4mm | ||
Series HITFET | ||
Automotive Standard AEC | ||
Infineon HITFET Series Power Switch IC, 350mA Operating Current, 1.9Ω Switch On Resistance - BTS3405GXUMA1
This power switch IC is a smart low-side MOSFET device designed for automotive control tasks, providing multiple switched outputs for vehicle systems. It is intended for use in environments requiring vehicle-grade operation and integrates control logic with power switching to manage low-side loads from a single package. The component is supplied in a compact eight-pin SOIC surface-mount package suitable for board-level integration in automotive electronic modules.
Features and Benefits:
• Five independent outputs offering multi-load control and simplified harnessing
• 350mA operating current supporting small actuator and lamp loads
• 1.9Ω Rds(on) minimising conduction losses during switching
• 10V maximum supply voltage enabling compatibility with common vehicle domains
• Operates from -40°C to 150°C allowing wide thermal margin for engine bays
• 350mA operating current supporting small actuator and lamp loads
• 1.9Ω Rds(on) minimising conduction losses during switching
• 10V maximum supply voltage enabling compatibility with common vehicle domains
• Operates from -40°C to 150°C allowing wide thermal margin for engine bays
Applications
• Suitable for controlling exterior lighting circuits on vehicles
• Ideal for driving small motors in seat or mirror adjustment systems
• Used for switching heater or blower auxiliary loads in cabins
• Can be used for managing diagnostic or accessory circuits in modules
• Used with multi-channel control units requiring compact power switching
• Ideal for driving small motors in seat or mirror adjustment systems
• Used for switching heater or blower auxiliary loads in cabins
• Can be used for managing diagnostic or accessory circuits in modules
• Used with multi-channel control units requiring compact power switching
What package and mounting method does it use for PCB assembly?
It is supplied in an eight-pin SOIC package and is intended for surface-mount assembly processes.
How many control inputs does the device accept for logic interfacing?
The device provides two inputs to interface with vehicle control logic or microcontroller outputs.
What thermal performance should designers expect for harsh under bonnet locations?
The device is specified to operate up to 150°C maximum, enabling use in high-temperature automotive compartments.
Is the switch topology suited for load-side placement in vehicle circuits?
The part implements a low-side switching topology, making it appropriate for switching loads to earth in typical vehicle architectures.
