Infineon BTS3408GXUMA2 Low Side 2, Low Side Power Switch Power Switch IC 8-Pin, DSO
- RS Stock No.:
- 825-9099
- Mfr. Part No.:
- BTS3408GXUMA2
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 825-9099
- Mfr. Part No.:
- BTS3408GXUMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Low Side Power Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 550mΩ | |
| Number of Outputs | 2 | |
| Power Rating | 0.88W | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 550mA | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.45mm | |
| Automotive Standard | AEC | |
| Series | HITFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Low Side Power Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 550mΩ | ||
Number of Outputs 2 | ||
Power Rating 0.88W | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type DSO | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 550mA | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.45mm | ||
Automotive Standard AEC | ||
Series HITFET | ||
HITFET Smart Low-Side Power Switch, Infineon
The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.
Diagnosis or latch and restart protection
Easy drop in replacements
