DiodesZetex AP2145SG-13 Low Side Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 165-8557
- Mfr. Part No.:
- AP2145SG-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,705.00
(exc. GST)
$1,875.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.682 | $1,705.00 |
| 5000 - 7500 | $0.665 | $1,662.50 |
| 10000 + | $0.655 | $1,637.50 |
*price indicative
- RS Stock No.:
- 165-8557
- Mfr. Part No.:
- AP2145SG-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 2 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 3.95mm | |
| Length | 4.95mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Number of Outputs 2 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 3.95mm | ||
Length 4.95mm | ||
Height 1.5mm | ||
- COO (Country of Origin):
- CN
