TE Connectivity 0 to +60 °C W57 Thermal Circuit Breaker -, 15A Current Rating 1-Pole, Direct
- RS Stock No.:
- 782-7922
- Mfr. Part No.:
- W57-XB1A7A10-15
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $6.50
View bulk pricing optionsSubtotal (1 unit)*
$9.66
(exc. GST)
$10.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
- Plus 74 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $9.66 | - |
| 25 - 49 | $9.40 | $6.50 |
| 50 - 149 | $9.03 | $31.50 |
| 150 - 749 | $8.79 | $130.50 |
| 750 + | $7.22 | $1,830.00 |
*price indicative
- RS Stock No.:
- 782-7922
- Mfr. Part No.:
- W57-XB1A7A10-15
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 15A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | W57 | |
| Range | 0 to +60 °C | |
| Width | 14.6mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 18.8 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Trips at 135% of rating within one hour at +25°C | |
| Standards/Approvals | RoHS, CE | |
| Rated AC Voltage | 250V ac | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1kA | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 15A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series W57 | ||
Range 0 to +60 °C | ||
Width 14.6mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 18.8 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Trips at 135% of rating within one hour at +25°C | ||
Standards/Approvals RoHS, CE | ||
Rated AC Voltage 250V ac | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1kA | ||
Break Time Medium | ||
- COO (Country of Origin):
- CN
TE Connectivity - W57 Series
Related links
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 15A Current Rating 250V ac, 50 V dc
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 20A Current Rating 250V ac, 50 V dc
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- TE Connectivity 0 to +60 °C W54 Thermal Circuit Breaker - 1-Pole 15A Current Rating 250V ac, 50 V dc
- TE Connectivity 3 to 20 A W57 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 15A Current Rating 250V ac, 50 V dc
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 15A Current Rating 240V ac, 50 V dc
