Infineon BTS3405GXUMA1 Low Side 2, Smart Low Side Power Switch IC 8-Pin, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,797.50

(exc. GST)

$3,077.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.119$2,797.50-
12500 +$1.007$2,517.5010%

*price indicative

RS Stock No.:
165-8211
Mfr. Part No.:
BTS3405GXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

Low Side

Power Switch Type

Smart Low Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

1.9Ω

Number of Outputs

5

Number of Inputs

2

Mount Type

Surface

Minimum Supply Voltage

-0.2V

Package Type

SOIC

Maximum Supply Voltage

10V

Pin Count

8

Operating Current

350mA

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Height

1.45mm

Standards/Approvals

No

Width

4mm

Length

5mm

Series

HITFET

Automotive Standard

AEC

COO (Country of Origin):
CN

Infineon HITFET Series Power Switch IC, 350mA Operating Current, 1.9Ω Switch On Resistance - BTS3405GXUMA1


This power switch IC is a smart low-side MOSFET device designed for automotive control tasks, providing multiple switched outputs for vehicle systems. It is intended for use in environments requiring vehicle-grade operation and integrates control logic with power switching to manage low-side loads from a single package. The component is supplied in a compact eight-pin SOIC surface-mount package suitable for board-level integration in automotive electronic modules.

Features and Benefits:


• Five independent outputs offering multi-load control and simplified harnessing
• 350mA operating current supporting small actuator and lamp loads
• 1.9Ω Rds(on) minimising conduction losses during switching
• 10V maximum supply voltage enabling compatibility with common vehicle domains
• Operates from -40°C to 150°C allowing wide thermal margin for engine bays

Applications


• Suitable for controlling exterior lighting circuits on vehicles
• Ideal for driving small motors in seat or mirror adjustment systems
• Used for switching heater or blower auxiliary loads in cabins
• Can be used for managing diagnostic or accessory circuits in modules
• Used with multi-channel control units requiring compact power switching

What package and mounting method does it use for PCB assembly?


It is supplied in an eight-pin SOIC package and is intended for surface-mount assembly processes.

How many control inputs does the device accept for logic interfacing?


The device provides two inputs to interface with vehicle control logic or microcontroller outputs.

What thermal performance should designers expect for harsh under bonnet locations?


The device is specified to operate up to 150°C maximum, enabling use in high-temperature automotive compartments.

Is the switch topology suited for load-side placement in vehicle circuits?


The part implements a low-side switching topology, making it appropriate for switching loads to earth in typical vehicle architectures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy