Maxim Integrated MAX893LESA+ High Side 2, High Side Power Switch IC 8-Pin, SOIC

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$28.86

(exc. GST)

$31.75

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 40 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$5.772$28.86

*price indicative

Packaging Options:
RS Stock No.:
190-1291
Mfr. Part No.:
MAX893LESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

High Side

Switch On Resistance RdsOn

160mΩ

Number of Outputs

2

Number of Inputs

2

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

1.8V

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Operating Current

1.2A

Maximum Operating Temperature

85°C

Height

1.5mm

Length

5mm

Width

4mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
PH

USB Power Switch, Maxim Integrated


Universal Serial Bus (USB) ICs, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy