Infineon ISP452HUMA1 High Side 1, High Side Power Switch Power Switch IC 4-Pin, SOT-223

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$5.92

(exc. GST)

$6.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 330 unit(s) shipping from 16 November 2026
  • Plus 2,290 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 998$2.96$5.92-
1000 - 1998$2.89$5.782%
2000 +$2.855$5.713%

*price indicative

Packaging Options:
RS Stock No.:
753-3071
Mfr. Part No.:
ISP452HUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side Power Switch

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

0.4Ω

Number of Outputs

5

Number of Inputs

1

Power Rating

1.8W

Mount Type

Surface

Minimum Supply Voltage

5.5V

Package Type

SOT-223

Pin Count

4

Maximum Supply Voltage

40V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Operating Current

700mA

Height

1.6mm

Width

3.5mm

Length

6.5mm

Standards/Approvals

No

Series

ISP 452

Automotive Standard

No

PROFET Smart High-Side Power Switch, Single-Channel, Infineon


Overload protection

Current limitation

Short-circuit protection

Thermal shutdown

Overvoltage protection

Electrostatic discharge (ESD) protection

Each (Supplied on a Reel)
$5.01
Each (Supplied on a Reel)
$2.866
Each (In a Pack of 10)
$2.411
Each (Supplied on a Reel)
$3.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy