Infineon High Side 1, High Side Power Switch Power Switch IC 4-Pin, SOT-223
- RS Stock No.:
- 919-6683
- Mfr. Part No.:
- ISP452HUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 20000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$5,840.00
(exc. GST)
$6,440.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $1.46 | $5,840.00 | - |
| 20000 + | $1.314 | $5,256.00 | 9% |
*price indicative
- RS Stock No.:
- 919-6683
- Mfr. Part No.:
- ISP452HUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 0.4Ω | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 1.8W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5.5V | |
| Package Type | SOT-223 | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -30°C | |
| Operating Current | 700mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Series | ISP 452 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 0.4Ω | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 1.8W | ||
Mount Type Surface | ||
Minimum Supply Voltage 5.5V | ||
Package Type SOT-223 | ||
Pin Count 4 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -30°C | ||
Operating Current 700mA | ||
Maximum Operating Temperature 85°C | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
Series ISP 452 | ||
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
- RS Stock No. 8259272P
- Mfr. Part No. BTS4141NHUMA1
- RS Stock No. 7533093P
- Mfr. Part No. ITS4141NHUMA1
- RS Stock No. 8259272
- Mfr. Part No. BTS4141NHUMA1
- RS Stock No. 7533071
- Mfr. Part No. ISP452HUMA1
Related links
- Infineon ISP452HUMA1 High Side 1 SOT-223
- Infineon High Side 1 SOT-223
- Infineon High Side 1 SOT-223
- Infineon ITS4141NHUMA1 High Side 1 SOT-223
- Infineon ITS4140NHUMA1 High Side 1 SOT-223
- Infineon ITS4200SMEPHUMA1 High Side 1 SOT-223
- Infineon BTS4140NHUMA1 High Side 1 SOT-223
- Infineon BTS4142NHUMA1 High Side 1 SOT-223









