Infineon BTS4142NHUMA1 High Side 1, High Side Power Switch Power Switch IC 4-Pin, SOT-223
- RS Stock No.:
- 898-6860
- Mfr. Part No.:
- BTS4142NHUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $69.00
View bulk pricing optionsSubtotal (1 pack of 8 units)*
$49.79
(exc. GST)
$54.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 8 - 992 | $6.224 | $49.79 | - |
| 1000 - 1992 | $6.155 | $49.24 | $69.00 |
| 2000 + | $6.021 | $48.17 | $406.00 |
*price indicative
- RS Stock No.:
- 898-6860
- Mfr. Part No.:
- BTS4142NHUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 320mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 1.4W | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Minimum Supply Voltage | -10V | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 45V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Series | BTS4142N | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 320mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 1.4W | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Minimum Supply Voltage -10V | ||
Pin Count 4 | ||
Maximum Supply Voltage 45V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Height 1.6mm | ||
Length 6.5mm | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Series BTS4142N | ||
Automotive Standard AEC | ||
Infineon BTS4142N Series Power Switch IC, 1.4W Power Rating, 45V Maximum Supply Voltage - BTS4142NHUMA1
This power switch IC is a high-side switching device intended for automotive electrical systems, providing controlled distribution of multiple loads from a single input. It is designed for surface-mount application and supports operation across automotive-grade temperature extremes, enabling integration into vehicle electronics where robust load switching and system-level protection are required.
Features and Benefits:
• Five independent outputs reduce external component count
• Low on-resistance of 320mΩ minimises conduction losses
• Maximum supply capability of 45V tolerates transient events
• Power handling rated at 1.4W supports moderate load dissipation
• Operating range from -40 to 125°C suits harsh environments
• Four-pin SOT-223 package allows compact surface mounting
• Low on-resistance of 320mΩ minimises conduction losses
• Maximum supply capability of 45V tolerates transient events
• Power handling rated at 1.4W supports moderate load dissipation
• Operating range from -40 to 125°C suits harsh environments
• Four-pin SOT-223 package allows compact surface mounting
Applications
• Suitable for switching multiple lighting circuits in vehicles
• Ideal for controlling accessory loads in body electronics
• Used with fused power rails in distributed power architectures
• Can be used for intermittent motor or actuator control
• Suitable for integration into centralised power distribution modules
• Ideal for controlling accessory loads in body electronics
• Used with fused power rails in distributed power architectures
• Can be used for intermittent motor or actuator control
• Suitable for integration into centralised power distribution modules
What package footprint is required for board layout?
A SOT-223 four-pin footprint with surface-mount pads and appropriate thermal vias is required to accommodate soldering and heat dissipation.
How does the device cope with short-duration voltage spikes?
It is specified for a maximum supply capability up to 45V, allowing it to withstand typical automotive transient overvoltage events within that limit.
What input and output pairing does it provide?
The device accepts a single input and distributes it to five separate outputs, enabling centralised control from one supply source.
What thermal conditions should be considered during design?
The component is rated for operation from -40 to 125°C, so board placement and cooling strategies should account for ambient extremes and the 1.4W dissipation.
- RS Stock No. 8259272P
- Mfr. Part No. BTS4141NHUMA1
Each (Supplied on a Reel)
$2.866
- RS Stock No. 8259272
- Mfr. Part No. BTS4141NHUMA1
Each (In a Pack of 10)
$2.411
- RS Stock No. 8986860P
- Mfr. Part No. BTS4142NHUMA1
Each (Supplied on a Reel)
$6.224
- RS Stock No. 9198755
- Mfr. Part No. BTS4141NHUMA1
Each (On a Reel of 4000)
$1.812
Related links
- Infineon High Side 1 SOT-223
- Infineon ITS4141NHUMA1 High Side 1 SOT-223
- Infineon ITS4140NHUMA1 High Side 1 SOT-223
- Infineon ITS4200SMEPHUMA1 High Side 1 SOT-223
- Infineon BTS4140NHUMA1 High Side 1 SOT-223
- Infineon BSP452HUMA1 High Side 1 SOT-223
- Infineon BTS4141NHUMA1 High Side 1 SOT-223
- Infineon ISP452HUMA1 High Side 1 SOT-223










