Infineon ITS4200SMEPHUMA1 High Side 1, High Side Power Switch Power Switch IC 4-Pin, SOT-223

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$5.17

(exc. GST)

$5.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 702 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$2.585$5.17-
10 - 98$2.33$4.669%
100 - 248$2.095$4.1918%
250 - 498$1.88$3.7627%
500 +$1.695$3.3934%

*price indicative

Packaging Options:
RS Stock No.:
250-0600
Mfr. Part No.:
ITS4200SMEPHUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

High Side

Power Switch Type

High Side Power Switch

Product Type

Power Switch IC

Switch On Resistance RdsOn

320mΩ

Number of Outputs

5

Number of Inputs

1

Power Rating

1.4W

Mount Type

Surface

Package Type

SOT-223

Minimum Supply Voltage

11V

Pin Count

4

Maximum Supply Voltage

45V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Width

3.5mm

Length

6.5mm

Automotive Standard

No

Series

ITS4200S-ME-P

The Infineon makes protected single channel smart high-side NMOS-Power Switch in a SOT-223-4 package with charge pump and CMOS compatible input. The device is monolithically integrated in smart technology. It can be used with all types of resistive, inductive and capacitive loads, as a power switch for 12V and 24V DC applications with CMOS compatible control interface, driver for electromagnetic relays or as a power management for high-side-switching with low current consumption in OFF-mode.

Fast demagnetization of inductive loads

Optimized Electromagnetic Compatibility (EMC)

Overload protection, current limitation and short circuit protection

Thermal shutdown with restart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy