DiodesZetex DMN2056U N-Channel MOSFET, 4 A, 20 V Enhancement, 3-Pin SOT-23 DMN2056U-7
- RS Stock No.:
- 133-3376
- Mfr. Part No.:
- DMN2056U-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$12.15
(exc. GST)
$13.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 86,550 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.243 | $12.15 | - |
| 750 - 1450 | $0.237 | $11.85 | $4.50 |
| 1500 + | $0.233 | $11.65 | $15.00 |
*price indicative
- RS Stock No.:
- 133-3376
- Mfr. Part No.:
- DMN2056U-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Series | DMN2056U | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 85mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 940mW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 4.3nC | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Series DMN2056U | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 85mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 940mW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 4.3nC | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN2056U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXMN2F34FHTA
- DiodesZetex DMG3402 Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG3418L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN3053L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG3402L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN3053L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3053L-7
