Infineon ITS4140NHUMA1 High Side 1, High Side Power Switch Power Switch IC 4-Pin, SOT-223

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $54.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.88

(exc. GST)

$11.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
  • Plus 2,920 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 995$2.176$10.88-
1000 - 1995$2.122$10.61$54.00
2000 +$2.09$10.45$172.00

*price indicative

Packaging Options:
RS Stock No.:
752-8407
Mfr. Part No.:
ITS4140NHUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Switch On Resistance RdsOn

5Ω

Number of Outputs

5

Power Rating

1.7W

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

4.9V

Package Type

SOT-223

Pin Count

4

Maximum Supply Voltage

60V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-30°C

Operating Current

200mA

Height

1.6mm

Width

3.5mm

Standards/Approvals

No

Length

6.5mm

Series

ITS 4140N

Automotive Standard

No

PROFET Smart High-Side Power Switch, Single-Channel, Infineon


Overload protection

Current limitation

Short-circuit protection

Thermal shutdown

Overvoltage protection

Electrostatic discharge (ESD) protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy