Infineon ITS4141NHUMA1 High Side 1, High Side Power Switch Power Switch IC 4-Pin, SOT-223
- RS Stock No.:
- 753-3093
- Mfr. Part No.:
- ITS4141NHUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 1000 more to save $110.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.02
(exc. GST)
$11.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 112 unit(s) shipping from 16 November 2026
- Plus 3,500 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 998 | $5.01 | $10.02 | - |
| 1000 - 1998 | $4.90 | $9.80 | $110.00 |
| 2000 + | $4.835 | $9.67 | $350.00 |
*price indicative
- RS Stock No.:
- 753-3093
- Mfr. Part No.:
- ITS4141NHUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 320mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 1.4W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Minimum Supply Voltage | 12V | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 48V | |
| Operating Current | 700mA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Series | ITS 4141N | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 320mΩ | ||
Number of Outputs 5 | ||
Power Rating 1.4W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Minimum Supply Voltage 12V | ||
Pin Count 4 | ||
Maximum Supply Voltage 48V | ||
Operating Current 700mA | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Length 6.5mm | ||
Width 3.5mm | ||
Series ITS 4141N | ||
Automotive Standard No | ||
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Related links
- Infineon High Side 1 SOT-223
- Infineon ITS4140NHUMA1 High Side 1 SOT-223
- Infineon ITS4200SMEPHUMA1 High Side 1 SOT-223
- Infineon BTS4140NHUMA1 High Side 1 SOT-223
- Infineon BTS4142NHUMA1 High Side 1 SOT-223
- Infineon BSP452HUMA1 High Side 1 SOT-223
- Infineon BTS4141NHUMA1 High Side 1 SOT-223
- Infineon ISP452HUMA1 High Side 1 SOT-223
