onsemi NCP383LMUAJAATXG High Side 1 Power Switch IC 10-Pin, UDFN
- RS Stock No.:
- 163-0710
- Mfr. Part No.:
- NCP383LMUAJAATXG
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $114.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,262.00
(exc. GST)
$2,487.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.754 | $2,262.00 | - |
| 6000 - 9000 | $0.735 | $2,205.00 | $114.00 |
| 12000 + | $0.724 | $2,172.00 | $360.00 |
*price indicative
- RS Stock No.:
- 163-0710
- Mfr. Part No.:
- NCP383LMUAJAATXG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 95Ω | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Power Rating | 850mW | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | UDFN | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 3.01A | |
| Minimum Operating Temperature | -40°C | |
| Height | 500μm | |
| Width | 3mm | |
| Length | 3mm | |
| Standards/Approvals | CB IEC60950-ED2-AM1, IEC61000-4-2 Level 4, UL Listed, CB IEC60950-ED2 | |
| Automotive Standard | No | |
| Series | NCP383 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 95Ω | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Power Rating 850mW | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type UDFN | ||
Pin Count 10 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 3.01A | ||
Minimum Operating Temperature -40°C | ||
Height 500μm | ||
Width 3mm | ||
Length 3mm | ||
Standards/Approvals CB IEC60950-ED2-AM1, IEC61000-4-2 Level 4, UL Listed, CB IEC60950-ED2 | ||
Automotive Standard No | ||
Series NCP383 | ||
- COO (Country of Origin):
- MY
Power Distribution Switch, ON Semiconductor
Voltage & Current Management, ON Semiconductor
Related links
- onsemi NCP383LMUAJAATXG High Side 1 Power Switch IC 10-Pin, UDFN
- Microchip MIC95410YFL-TR High Side 1 UDFN-6/LGA
- Microchip MIC94300YMT-TR High Side 1 UDFN-6
- onsemi High Side 1 Power Switch IC 10-Pin, MSOP
- onsemi FSUSB42MUX High Side 1 Power Switch IC 10-Pin, MSOP
- onsemi High Side 1 Power Switch IC 6-Pin, UDFN
- onsemi FSUSB30MUX High Side 1 MSOP
- onsemi High Side 2 Power Switch IC 6-Pin, UDFN
